+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSA-10/160

Drill bit; for concrete; Ø: 10mm; L: 160mm; cemented carbide

Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-10/160
TME Symbol:
RT-SDSA-10/160

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
concrete
Drill diameter
10mm
Length
160mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
100mm
Manufacturer series
Aggressor
Gross weight66 g
EAN code5906675026602
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSA-10/160
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 3 pcs - 5.32 USDGross price for quantities from 3 pcs - 5.32 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)