+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSA-10/360

Drill bit; for concrete; Ø: 10mm; L: 360mm; cemented carbide


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-10/360
TME Symbol:
RT-SDSA-10/360

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
concrete
Drill diameter
10mm
Length
0.36m
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
300mm
Manufacturer series
Aggressor
Gross weight131 g
EAN code5906675387116
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSA-10/360
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 3 pcs - 11.38 USDGross price for quantities from 3 pcs - 11.38 USD
Net price for quantities from 5 pcs - 10.98 USDGross price for quantities from 5 pcs - 10.98 USD