+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSA-20/460

Drill bit; for concrete; Ø: 20mm; L: 460mm; cemented carbide

Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-20/460
TME Symbol:
RT-SDSA-20/460

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
concrete
Drill diameter
20mm
Length
460mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
400mm
Manufacturer series
Aggressor
Gross weight365 g
EAN code5906675026763
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSA-20/460
0 in TME stock
Net price for quantities from 1 pcs - 28.52 USDGross price for quantities from 1 pcs - 28.52 USD
Net price for quantities from 3 pcs - 26.62 USDGross price for quantities from 3 pcs - 26.62 USD
Net price for quantities from 5 pcs - 25.67 USDGross price for quantities from 5 pcs - 25.67 USD
No. of pieces (Multiplicity: 1)