+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSA-6/110

Drill: for concrete; Ø: 20mm; L: 110mm; cemented carbide; SDS-Plus®


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-6/110
TME Symbol:
RT-SDSA-6/110

Specification

Manufacturer
RAWLPLUG
Type of drill
for concrete
Tools application
concrete
Drill diameter
20mm
Length
0.11m
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
50mm
Manufacturer series
Aggressor
Gross weight33 g
EAN code5906675027920
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSA-6/110
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD