+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSR-12/210

Drill bit; for concrete; Ø: 12mm; L: 210mm; cemented carbide

Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSR-12/210
TME Symbol:
RT-SDSR-12/210

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
reinforced concrete
Drill diameter
12mm
Length
210mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
150mm
Manufacturer series
Rebardrill
Gross weight108 g
EAN code5906675046167
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSR-12/210
0 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 3 pcs - 13.93 USDGross price for quantities from 3 pcs - 13.93 USD
Net price for quantities from 5 pcs - 13.44 USDGross price for quantities from 5 pcs - 13.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.