+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT014DCG

Protection cover; metal; Locking: internal bayonet; RT360; nickel


Manufacturer: AMPHENOL

Manufacturer part number:
RT014DCG
TME Symbol:
RT014DCG

Specification

Manufacturer
AMPHENOL
Type of connector accessories
protection cover
Body material
metal
Locking system
internal bayonet
Application - series/manufacturer
RT360
Plating material
nickel
Case
size 14
Trade name
Ecomate RM
Operating temperature
-40...105°C
Gross weight9.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
RT014DCG
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 7.73 USDGross price for quantities from 200 pcs - 7.73 USD
Net price for quantities from 400 pcs - 7.21 USDGross price for quantities from 400 pcs - 7.21 USD
Packaging method by the manufacturer:Cardboard = 200 pcs