+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT016DCG

Protection cover; internal bayonet; size 16; metal; Ecomate RM

Manufacturer: AMPHENOL

Manufacturer part number:
RT016DCG
TME Symbol:
RT016DCG

Specification

Manufacturer
AMPHENOL
Type of connector accessories
protection cover
Locking system
internal bayonet
Case
size 16
Body material
metal
Plating material
nickel
Trade name
Ecomate RM
Application - series/manufacturer
RT360
Operating temperature
-40...105°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
RT016DCG
0 in TME stock
Net price for quantities from 200 pcs - 11.42 USDGross price for quantities from 200 pcs - 11.42 USD
No. of pieces (Multiplicity: 200)