+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT0201FRE0733RL

Resistor: thin film; 33Ω; precise; SMD; 0201; 50mW; ±1%; -55÷125°C


Manufacturer: YAGEO

Manufacturer part number:
RT0201FRE0733RL
TME Symbol:
RT0201FRE0733RL

Specification

Manufacturer
YAGEO
Type of resistor
thin film
Resistance
33Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Max. operating voltage
25V AC
Operating temperature
-55...125°C
Temperature coefficient
50ppm/°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RT0201FRE0733RL
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.