+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT0B-12CG-S2

Gland; angled 90°; size 12; metal; Plating: nickel; 12.5mm; RT360


Manufacturer: AMPHENOL

Manufacturer part number:
RT0B-12CG-S2
TME Symbol:
RT0B-12CG-S2

Specification

Manufacturer
AMPHENOL
Type of connector accessories
gland
Spatial orientation
angled 90°
Case
size 12
Body material
metal
Plating material
nickel
Max. cable diameter
12.5mm
Trade name
Ecomate RM
Application - series/manufacturer
RT360
Operating temperature
-40...105°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
RT0B-12CG-S2
0 in TME stock
Net price for quantities from 100 pcs - 13.06 USDGross price for quantities from 100 pcs - 13.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.