+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT340L42AD11

Switch-disconnector; Poles: 3; for DIN rail mounting; 40A; RT


Manufacturer: KATKO

Manufacturer part number:
RT340L42AD11
TME Symbol:
RT340L42AD11

Specification

Manufacturer
KATKO
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
40A
Stable positions description
0-I
Manufacturer series
RT
Gross weight128.01 g
Certificates
See other products in this category: Disconnectors KATKO,
See other products from this series.:
*
RT340L42AD11
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.45 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 5 pcs - 17.22 USDGross price for quantities from 5 pcs - 17.22 USD
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD