+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT3MC-B

Connector: XLR mini; plug; male; 5A; 500V; PIN: 3; straight; brass


Manufacturer: REAN

Manufacturer part number:
RT3MC-B
TME Symbol:
RT3MC-B

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
plug
Kind of connector
male
Current rating
5A
Rated voltage
0.5kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Cable external diameter
2...4.5mm
Body colour
black
Wire cross-section
0.22mm2
Plating material
anodized
Gross weight9.61 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT3MC-B
280 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 200 pcs - 2.71 USDGross price for quantities from 200 pcs - 2.71 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
Packaging method by the manufacturer:Cardboard = 100 pcs