+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT5MP

Connector: XLR mini; socket; male; audio video; 5A; 500V; PIN: 5


Manufacturer: REAN

Manufacturer part number:
RT5MP
TME Symbol:
RT5MP

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Connector family
audio video
Current rating
5A
Rated voltage
0.5kV
Number of pins
5
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Contact material
bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Wire cross-section
0.22mm2
Plating material
nickel
Gross weight8.02 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT5MP
191 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 20 pcs - 3.63 USDGross price for quantities from 20 pcs - 3.63 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 200 pcs - 3.08 USDGross price for quantities from 200 pcs - 3.08 USD
Net price for quantities from 250 pcs - 3.02 USDGross price for quantities from 250 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD