+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT5MPR-D

Connector: XLR mini; socket; male; 5A; 500V; PIN: 5; soldering; 24AWG


Manufacturer: REAN

Manufacturer part number:
RT5MPR-D
TME Symbol:
RT5MPR-D

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
0.5kV
Number of pins
5
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Contact material
bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Wire cross-section
0.22mm2
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT5MPR-D
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD