+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3049042

Splice terminal: rail; 1000V; screw terminal; grey; 125A; 35mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3049042

Alternative designations: RT 8

TME Symbol:
RT8

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Maximum current
125A
Flammability rating
UL94V-0
Body material
polyamide
Wire cross-section
0.35cm2
Number of ways
1
Number of terminals
2
Width
20.2mm
Height
63.8mm
Thread
M8
Ring inside diameter
8.4mm
Gross weight95.05 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3049042
0 in TME stock
Net price for quantities from 25 pcs - 12.38 USDGross price for quantities from 25 pcs - 12.38 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.