+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NORGREN HERION | |
Type of pneumatic module | round cylinder | |
Piston diameter | 8mm | |
Piston stroke | 40mm | |
Thread | M3 | |
Operating pressure | 1...10bar | |
Body material | stainless steel | |
Seal material | NBR caoutchouc | |
A dimension | 8mm | |
KK dimension | M3 | |
D dimension | 12mm | |
CD dimension | 3mm | |
EE dimension | M3 | |
MR dimension | 3mm | |
XC dimension | 48mm | |
BE dimension | M10x1 |