+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NORGREN HERION | |
Type of pneumatic module | round cylinder | |
Piston diameter | 63mm | |
Piston stroke | 320mm | |
Thread | BSP 1/8" | |
Operating pressure | 1...10bar | |
Body material | stainless steel | |
Seal material | NBR caoutchouc | |
A dimension | 30mm | |
KK dimension | M16x1,5 | |
D dimension | 65.5mm | |
EE dimension | Rc1/4 |