+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Y36C02213FPROHS

Encoding switch; HEX/BCD; Pos: 10; THT; Rcont max: 100mΩ; RTE; bag


Manufacturer: C&K

Manufacturer part number:
Y36C02213FPROHS
TME Symbol:
RTE1002V14

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
10GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.4x7.4x4.25mm
Manufacturer series
RTE
Kind of package
bag
Quantity in set/package
150pcs.
Gross weight0.562 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
Y36C02213FPROHS
0 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 25 pcs - 6.48 USDGross price for quantities from 25 pcs - 6.48 USD
Net price for quantities from 100 pcs - 5.72 USDGross price for quantities from 100 pcs - 5.72 USD
Net price for quantities from 500 pcs - 5.34 USDGross price for quantities from 500 pcs - 5.34 USD
Net price for quantities from 1000 pcs - 4.97 USDGross price for quantities from 1000 pcs - 4.97 USD
Net price for quantities from 1500 pcs - 4.47 USDGross price for quantities from 1500 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.