+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTF025N03TL

Transistor: N-MOSFET; unipolar; 30V; 2.5A; Idm: 10A; 800mW; TUMT3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RTF025N03TL
TME Symbol:
RTF025N03TL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2.5A
Pulsed drain current
10A
Power dissipation
0.8W
Case
TUMT3
Gate-source voltage
±12V
On-state resistance
98mΩ
Mounting
SMD
Gate charge
3.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RTF025N03TL
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.26 USDGross price for quantities from 6000 pcs - 0.26 USD
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.25 USD
Net price for quantities from 30000 pcs - 0.24 USDGross price for quantities from 30000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.