+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC-10

LED holder; 10mm; chromium; convex; with plastic plug

Manufacturer: ELBOK

Manufacturer part number:
AC-10
TME Symbol:
RTM-1090-CHROM

Specification

Manufacturer
ELBOK
Type of LED accessories
LED holder
LED diameter
10mm
Plating material
chromium
Kind of LED holder
convex
Holder variant
with plastic plug
Panel cutout diameter
14mm
Gross weight5.78 g
See other products in this category: Holders ELBOK,
*
AC-10
93 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.04 USDGross price for quantities from 100 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs