+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R9-4815L

LED holder; 5mm; chromium; concave; with rubber plug


Manufacturer: SCI

Manufacturer part number:
R9-4815L
TME Symbol:
RTM-5021-CHROM

Specification

Manufacturer
SCI
Type of LED accessories
LED holder
LED diameter
5mm
Plating material
chromium
Kind of LED holder
concave
Holder variant
with rubber plug
Panel cutout diameter
8.2mm
Gross weight3.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders SCI,
*
R9-4815L
348 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs