+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTB3K-52M

Oscilloscope: mixed signal; Ch: 2; 500MHz; 80Mpts; 0.5n÷500s/div

Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
RTB3K-52M
TME Symbol:
RTM3K-52M

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
mixed signal
Number of channels
2
Band
500MHz
Sampling
2,5Gsps, 5Gsps interleaved
Memory record length
80Mpts
Kind of display used
colour, LCD TFT 10,1"
Trigger modes
automatic, normal, single
Trigger
falling-edge, pattern width, risetime, rising-edge, runt, serial protocol, video signal
Time base
0.5n...500s/div
Max. input voltage
300V
Vertical resolution
10bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass
Manufacturer series
RTM3000
Rise time
0.7ns
Input impedance
1MΩ/14pF
Input sensitivity
500µV/div...10V/div
Additional functions
arbitrary waveform generator
Dimensions
390x220x152mm
Display resolution
1280x800
Touchpad
yes
Interface
  • LAN
  • USB
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight6.666 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
See other products from this series.:
*
RTB3K-52M
0 in TME stock
Net price for quantities from 1 pcs - 14 266.57 USDGross price for quantities from 1 pcs - 14 266.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.