+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTO020F10001KTE3

Resistor: thick film; 10kΩ; THT; TO220; 20W; ±10%; 500V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
RTO020F10001KTE3
TME Symbol:
RTO020F10001KTE3

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
10kΩ
Mounting
THT
Case
TO220
Power
20W
Tolerance
±10%
Operating voltage
500V
Operating temperature
-55...155°C
Resistor features
needs additional heatsink
Power without heatsink
2W
Recommended heatsink
thermal resistance 0,87K/W
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RTO020F10001KTE3
0 in TME stock
Net price for quantities from 50 pcs - 6.25 USDGross price for quantities from 50 pcs - 6.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.