+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTP3C-BAG

Connector: Jack 3,5mm; plug; male; stereo; straight; for cable

Manufacturer: REAN

Manufacturer part number:
RTP3C-BAG
TME Symbol:
RTP3C-BAG

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RTP3C-BAG
0 in TME stock
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
No. of pieces (Multiplicity: 100)