+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00001

Cable tie; L: 750mm; W: 13mm; yellow; polyamide; 888N; Ømax: 210mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00001
TME Symbol:
RTT750HR-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.75m
Tie width
13mm
Colour
yellow
Tie material
polyamide
Tie strength
888N
Loop diameter max
210mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight23.2 g
Certificates
EAN code4031026229478

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00001
5 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 60 pcs