+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201427G

Module: RF; FM transceiver; FSK; 433.92MHz; serial; -113dBm; 12/9mA

Manufacturer: AUREL

Manufacturer part number:
650201427G
TME Symbol:
RTX-4M3V-FSK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
serial
Receiver sensitivity
-113dBm
Dimensions
25.4x12.4x3mm
TX/RX supply current
12/9mA
Transmitter power
7mW
Number of channels
1
Supply voltage
  • 2.5...3.6V DC
Gross weight1.264 g
Certificates
See other products in this category: RF modules AUREL,
*
650201427G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order