+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201527FG

Module: RF; FM transceiver; FSK; 868MHz; serial; -108dBm; 27/6mA


Manufacturer: AUREL

Manufacturer part number:
650201527FG
TME Symbol:
RTX-868-FSK-B

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Interface
serial
Receiver sensitivity
-108dBm
Dimensions
25.4x22x2.5mm
TX/RX supply current
27/6mA
Number of channels
2
Supply voltage
  • 2.1...3.6V DC
Gross weight2.288 g
Certificates
See other products in this category: RF modules AUREL,
*
650201527FG
40 in TME stock
Net price for quantities from 1 pcs - 12.58 USDGross price for quantities from 1 pcs - 12.58 USD
Net price for quantities from 3 pcs - 12.00 USDGross price for quantities from 3 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.21 USDGross price for quantities from 10 pcs - 10.21 USD
Net price for quantities from 25 pcs - 8.56 USDGross price for quantities from 25 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.