+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201425G

Module: RF; FM transceiver; FSK; 868.3MHz; serial; -100dBm; 20/11mA


Manufacturer: AUREL

Manufacturer part number:
650201425G
TME Symbol:
RTX-8L3V-FSK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868.3MHz
Interface
serial
Receiver sensitivity
-100dBm
Dimensions
25.4x12.4x3mm
TX/RX supply current
20/11mA
Transmitter power
5mW
Supply voltage
  • 2.5...3.6V DC
Gross weight1.285 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201425G
29 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 3 pcs - 16.15 USDGross price for quantities from 3 pcs - 16.15 USD
Net price for quantities from 10 pcs - 14.17 USDGross price for quantities from 10 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.