+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RU2S-A24

Relay: electromagnetic; Ucoil: 24VAC; DPDT; Icontacts max: 10A


Manufacturer: IDEC

Manufacturer part number:
RU2S-A24
TME Symbol:
RU2S-A24

Specification

Manufacturer
IDEC
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
DPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
RU
Body dimensions
27.5x21x35mm
Coil resistance
164Ω
Coil current
42.5mA
Contact material
Ag
Number of pins
8
Rated voltage
250V AC
Operating temperature
-55...70°C
Dimensions
Output configuration
Gross weight33.38 g
Certificates
See other products in this category: Industrial Electromagnetic Relays IDEC,
See other products from this series.:
*
RU2S-A24
24 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 10 pcs - 10.39 USDGross price for quantities from 10 pcs - 10.39 USD
Net price for quantities from 50 pcs - 9.58 USDGross price for quantities from 50 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs