+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RU4S-D24

Relay: electromagnetic; Ucoil: 24VDC; 4PDT; Icontacts max: 6A; RU


Manufacturer: IDEC

Manufacturer part number:
RU4S-D24
TME Symbol:
RU4S-D24

Specification

Manufacturer
IDEC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
4PDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
RU
Body dimensions
27.5x21x35mm
Coil resistance
605Ω
Coil current
44.7mA
Contact material
Ag/Au
Number of pins
14
Rated voltage
250V AC
Operating temperature
-55...70°C
Dimensions
Output configuration
Gross weight33.67 g
Certificates
See other products in this category: Industrial Electromagnetic Relays IDEC,
See other products from this series.:
*
RU4S-D24
142 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD
Net price for quantities from 20 pcs - 8.89 USDGross price for quantities from 20 pcs - 8.89 USD
Net price for quantities from 50 pcs - 8.12 USDGross price for quantities from 50 pcs - 8.12 USD
Net price for quantities from 100 pcs - 7.83 USDGross price for quantities from 100 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs