+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

106 059

Hole saw; Ø: 59mm; aluminium,steel,plastic; bimetal

NEW

Manufacturer: RUKO

Manufacturer part number:
106 059
TME Symbol:
RUKO-106059

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
59mm
Material
bimetal
Related items
RUKO-106202, RUKO-106209, RUKO-106211, RUKO-126202, RUKO-126209, RUKO-126211
Tools application
  • aluminium
  • plastic
  • steel
Gross weight150 g
EAN code4007140006820
See other products in this category: Hole Saws RUKO,
*
106 059
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.91 USDGross price for quantities from 1 pcs - 23.91 USD
Net price for quantities from 5 pcs - 16.75 USDGross price for quantities from 5 pcs - 16.75 USD
Net price for quantities from 10 pcs - 15.59 USDGross price for quantities from 10 pcs - 15.59 USD