+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

201 059

Drill: for metal; Ø: 5.9mm; L: 93mm; high speed steel ruled HSS-R

NEW

Manufacturer: RUKO

Manufacturer part number:
201 059
TME Symbol:
RUKO-201059

Specification

Manufacturer
RUKO
Type of drill
for metal
Drill diameter
5.9mm
Length
93mm
Material
high speed steel ruled HSS-R
Working part length
57mm
Conform to the norm
DIN 338
Kind of holder
cylindrical
Drill features
countersink angle 118°
Version
N
Tolerance
H8
Tools application
  • aluminium
  • plastic
  • steel
Gross weight14 g
EAN code4007140013408
See other products in this category: Drills for Metal RUKO,
*
201 059
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 30 pcs - 0.79 USDGross price for quantities from 30 pcs - 0.79 USD