+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232 080 E

Tap: metric; M8; 1.25; L: 90mm; Holder: square,machine; 8mm; 6H

NEW

Manufacturer: RUKO

Manufacturer part number:
232 080 E
TME Symbol:
RUKO-232080E

Specification

Manufacturer
RUKO
Type of tap
metric
Thread
M8
Thread pitch
1.25
Length
90mm
Conform to the norm
DIN 371 DIN ISO 13
Kind of holder
machine, square
Holder socket size - mm
8mm
Material
high speed steel cobalt HSS-Co
Tolerance
6H
Working part length
22mm
Tools application
  • aluminium
  • plastic
  • stainless steel
  • to the through holes
Gross weight32.34 g
EAN code4007140058652
See other products in this category: Threading Dies and Taps RUKO,
*
232 080 E
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.48 USDGross price for quantities from 1 pcs - 23.48 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
Net price for quantities from 10 pcs - 15.29 USDGross price for quantities from 10 pcs - 15.29 USD