+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

237 020 E

Threading die; M2; 0.4; Ø: 16mm; Thk: 5mm; 6g; Thread: metric

NEW

Manufacturer: RUKO

Manufacturer part number:
237 020 E
TME Symbol:
RUKO-237020E

Specification

Manufacturer
RUKO
Type of tool
threading die
Thread
M2
Thread pitch
0.4
Diameter
16mm
Thickness
5mm
Conform to the norm
DIN EN 22568
Material
high speed steel cobalt HSS-Co
Tolerance
6g
Kind of thread
metric
Tools application
  • aluminium
  • plastic
  • stainless steel
Gross weight4 g
EAN code4007140113924
See other products in this category: Threading Dies and Taps RUKO,
*
237 020 E
0 in TME stock
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 5 pcs - 16.76 USDGross price for quantities from 5 pcs - 16.76 USD
Net price for quantities from 10 pcs - 15.57 USDGross price for quantities from 10 pcs - 15.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.