+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

244 314

Threaded insert; steel; M14; L: 14mm; Pitch: 2

NEW

Manufacturer: RUKO

Manufacturer part number:
244 314
TME Symbol:
RUKO-244314

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M14
Length
14mm
Thread pitch
2
Gross weight7.595 g
EAN code4007140366528
See other products in this category: Threaded Insertions RUKO,
*
244 314
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 30 pcs - 0.88 USDGross price for quantities from 30 pcs - 0.88 USD