+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244 405

Threaded insert; steel; M5; L: 7.5mm; Pitch: 0.5

NEW

Manufacturer: RUKO

Manufacturer part number:
244 405
TME Symbol:
RUKO-244405

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M5
Length
7.5mm
Thread pitch
0.5
Gross weight0.582 g
EAN code4007140313706
See other products in this category: Threaded Insertions RUKO,
*
244 405
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 150 pcs - 0.35 USDGross price for quantities from 150 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD