+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244 512

Threaded insert; steel; M12; L: 24mm; Pitch: 0.5

NEW

Manufacturer: RUKO

Manufacturer part number:
244 512
TME Symbol:
RUKO-244512

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M12
Length
24mm
Thread pitch
0.5
Gross weight7.754 g
EAN code4007140313607
See other products in this category: Threaded Insertions RUKO,
*
244 512
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 30 pcs - 0.83 USDGross price for quantities from 30 pcs - 0.83 USD