+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244 515

Threaded insert; steel; M14; L: 28mm; Pitch: 0.5

NEW

Manufacturer: RUKO

Manufacturer part number:
244 515
TME Symbol:
RUKO-244515

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M14
Length
28mm
Thread pitch
0.5
Kind of thread
fine thread
Gross weight9.237 g
EAN code4007140366573
See other products in this category: Threaded Insertions RUKO,
*
244 515
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 30 pcs - 1.09 USDGross price for quantities from 30 pcs - 1.09 USD