+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RUM-050505/HP

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: 5VDC; SIP7

Manufacturer: RECOM

Manufacturer part number:
RUM-050505/HP
TME Symbol:
RUM-050505/HP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Manufacturer series
RUM
Body dimensions
16.55x6x7.7mm
Efficiency
72%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight1.52 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RUM-050505/HP
16 in TME stock
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 30 pcs - 12.83 USDGross price for quantities from 30 pcs - 12.83 USD
Net price for quantities from 60 pcs - 12.74 USDGross price for quantities from 60 pcs - 12.74 USD
Net price for quantities from 120 pcs - 12.21 USDGross price for quantities from 120 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs