+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RUTM16000000

Module: router LTE; DDR3; 16MBFLASH,256MBRAM; 4G,LTE CAT6; IP30


Manufacturer: TELTONIKA

Manufacturer part number:
RUTM16000000
TME Symbol:
RUTM16

Specification

Manufacturer
TELTONIKA
Type of communications module
router LTE
Kind of memory
DDR3
Memory
16MB FLASH 256MB RAM
Transmission
4G, LTE CAT6
Dimensions
132x44.2x104mm
Kind of network
4G
Connection
RJ45 socket x5, RP-SMA x2, SIM x2, SMA x3
Processor
MIPS1004Kc MediaTek
IP rating
IP30
Interface
  • RJ45 x5
  • SIM x2
Supply voltage
  • 9...50V DC
Gross weight971.2 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
RUTM16000000
3 in TME stock
Net price for quantities from 1 pcs - 351.67 USDGross price for quantities from 1 pcs - 351.67 USD
Net price for quantities from 3 pcs - 343.52 USDGross price for quantities from 3 pcs - 343.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.