+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RUTM30000000

Module: router LTE; DDR3; 256MBRAM,272MBFLASH; 100x30x93.7mm


Manufacturer: TELTONIKA

Manufacturer part number:
RUTM30000000
TME Symbol:
RUTM30

Specification

Manufacturer
TELTONIKA
Type of communications module
router LTE
Kind of memory
DDR3
Memory
256MB RAM 272MB FLASH
Dimensions
100x30x93.7mm
Kind of network
4G, 5G
Connection
GPIO, RJ45 x2, SIM x2
Processor
MIPS1004Kc MediaTek
IP rating
IP30
Interface
  • Ethernet
  • SIM x2
Supply voltage
  • 9...50V DC
Kit contents
  • antenna x6
  • Ethernet cable
  • hex key
  • manual
  • power supply
  • router
  • SIM adapter
Gross weight10 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
RUTM30000000
0 in TME stock
Net price for quantities from 1 pcs - 503.04 USDGross price for quantities from 1 pcs - 503.04 USD
Net price for quantities from 3 pcs - 484.41 USDGross price for quantities from 3 pcs - 484.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.