+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RUTM55000000

Module: router LTE; DDR3; 256BRAM,16MBRAM; 3G,4G,5G,GNSS,LTE

Manufacturer: TELTONIKA

Manufacturer part number:
RUTM55000000
TME Symbol:
RUTM55

Specification

Manufacturer
TELTONIKA
Type of communications module
router LTE
Kind of memory
DDR3
Memory
256B RAM 16MB RAM
Transmission
3G, 4G, 5G, GNSS, LTE
Dimensions
132x44.2x95mm
Kind of network
5G, LTE CAT 19
Connection
power supply, RJ45 x4, SIM x2, SMA x6, USB A
Processor
MIPS1004Kc MediaTek
IP rating
IP30
Interface
  • Ethernet
  • SIM x2
Supply voltage
  • 9...50V DC
Gross weight522.4 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
RUTM55000000
0 in TME stock
Net price for quantities from 1 pcs - 615.12 USDGross price for quantities from 1 pcs - 615.12 USD
Net price for quantities from 3 pcs - 604.62 USDGross price for quantities from 3 pcs - 604.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.