+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RUTM56000000

Module: router LTE; DDR3; 256BRAM,16MBRAM; 3G,4G,GNSS,LTE; IP30


Manufacturer: TELTONIKA

Manufacturer part number:
RUTM56000000
TME Symbol:
RUTM56

Specification

Manufacturer
TELTONIKA
Type of communications module
router LTE
Kind of memory
DDR3
Memory
256B RAM 16MB RAM
Transmission
3G, 4G, GNSS, LTE
Dimensions
132x44.2x95mm
Kind of network
3G, 4G, 5G, LTE CAT 18, LTE CAT 19
Connection
power supply, RJ45 x5, SIM x2, SMA x9
Processor
MIPS1004Kc MediaTek
IP rating
IP30
Interface
  • Ethernet
  • SIM x2
Supply voltage
  • 9...50V DC
Gross weight1.7596 kg
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
RUTM56000000
2 in TME stock
Net price for quantities from 1 pcs - 724.29 USDGross price for quantities from 1 pcs - 724.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.