+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-0505S

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
RV-0505S
TME Symbol:
RV-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-0505S
0 in TME stock
Net price for quantities from 1 pcs - 18.96 USDGross price for quantities from 1 pcs - 18.96 USD
Net price for quantities from 30 pcs - 16.93 USDGross price for quantities from 30 pcs - 16.93 USD
Net price for quantities from 60 pcs - 16.70 USDGross price for quantities from 60 pcs - 16.70 USD
Net price for quantities from 120 pcs - 16.22 USDGross price for quantities from 120 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)