+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-0505S/R8

Converter: DC/DC; 2W; Uin: 4.5÷4.5VDC; Uout: 5VDC; Iout: 400mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
RV-0505S/R8
TME Symbol:
RV-0505S/R8

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...4.5V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
RV/R
Body dimensions
32.35x14.7x11.1mm
Efficiency
76...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
8kV DC
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-0505S/R8
0 in TME stock
Net price for quantities from 1 pcs - 30.09 USDGross price for quantities from 1 pcs - 30.09 USD
Net price for quantities from 30 pcs - 26.87 USDGross price for quantities from 30 pcs - 26.87 USD
Net price for quantities from 60 pcs - 26.50 USDGross price for quantities from 60 pcs - 26.50 USD
Net price for quantities from 120 pcs - 25.74 USDGross price for quantities from 120 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.