+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-0909S/P

Converter: DC/DC; 2W; Uin: 8.1÷9.9VDC; Uout: 9VDC; Iout: 222mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
RV-0909S/P
TME Symbol:
RV-0909S/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
8.1...9.9V DC
Output voltage
9V DC
Output current
0.222A
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-0909S/P
0 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 30 pcs - 18.69 USDGross price for quantities from 30 pcs - 18.69 USD
Net price for quantities from 60 pcs - 18.29 USDGross price for quantities from 60 pcs - 18.29 USD
Net price for quantities from 120 pcs - 17.77 USDGross price for quantities from 120 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)