+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-1215D

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: RECOM

Manufacturer part number:
RV-1215D
TME Symbol:
RV-1215D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
75...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
2
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-1215D
0 in TME stock
Net price for quantities from 1 pcs - 20.64 USDGross price for quantities from 1 pcs - 20.64 USD
Net price for quantities from 30 pcs - 18.44 USDGross price for quantities from 30 pcs - 18.44 USD
Net price for quantities from 60 pcs - 18.06 USDGross price for quantities from 60 pcs - 18.06 USD
Net price for quantities from 120 pcs - 17.67 USDGross price for quantities from 120 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)