+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-2415S

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Iout: 132mA


Manufacturer: RECOM

Manufacturer part number:
RV-2415S
TME Symbol:
RV-2415S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output current
132mA
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
75...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-2415S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.18 USDGross price for quantities from 1 pcs - 19.18 USD
Net price for quantities from 30 pcs - 17.13 USDGross price for quantities from 30 pcs - 17.13 USD
Net price for quantities from 60 pcs - 17.01 USDGross price for quantities from 60 pcs - 17.01 USD
Net price for quantities from 120 pcs - 16.41 USDGross price for quantities from 120 pcs - 16.41 USD