+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-3.312S

Converter: DC/DC; 2W; Uin: 2.97÷3.63VDC; Uout: 12VDC; Iout: 167mA

Manufacturer: RECOM

Manufacturer part number:
RV-3.312S
TME Symbol:
RV-3.312S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
2.97...3.63V DC
Output voltage
12V DC
Output current
0.167A
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-3.312S
0 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 30 pcs - 18.88 USDGross price for quantities from 30 pcs - 18.88 USD
Net price for quantities from 60 pcs - 18.48 USDGross price for quantities from 60 pcs - 18.48 USD
Net price for quantities from 120 pcs - 17.95 USDGross price for quantities from 120 pcs - 17.95 USD
No. of pieces (Multiplicity: 1)