+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVT101HVSFWN00

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; 1000cd/m2; 6÷36VDC


Manufacturer: Riverdi

Manufacturer part number:
RVT101HVSFWN00
TME Symbol:
RVT101HVSFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
216.96x135.6mm
Dimensions
246.66x151.3x13.48mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Kind of controller
STM32H757XIH6
Manufacturer series
STM32 Embedded Displays
Kind of package
factory collective packing
Touchpad
none
Display features
  • mounting frame
  • smart
Interface
  • ADC
  • CAN
  • DAC
  • I2C
  • PWM
  • RiBUS
  • RS232
  • RS485
  • SPI
  • UART
  • USB
Supply voltage
  • 6...36V DC
Gross weight560 g
Certificates
See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT101HVSFWN00
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order