+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVT101HVUFWCA0

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: USB C


Manufacturer: Riverdi

Manufacturer part number:
RVT101HVUFWCA0
TME Symbol:
RVT101HVUFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
216.96x135.6mm
Dimensions
246.66x151.3x15.1mm
Operating temperature
-20...70°C
Colour
RGB
Interface
USB C
Luminosity
800cd/m2
Kind of controller
LT7911D
Connection
USB C
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • anti-glare glass
  • mounting frame
Supply voltage
  • 5V DC
Gross weight100 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT101HVUFWCA0
0 in TME stock
Net price for quantities from 9 pcs - 255.00 USDGross price for quantities from 9 pcs - 255.00 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.